
The PLL1705DBQRG4 is a clock generator IC from Texas Instruments, operating within a temperature range of -25°C to 85°C. It features a maximum frequency of 36.87MHz and a supply voltage of 3.3V, with a current consumption of 25mA. The device is packaged in a 20-pin SSOP package and is available in quantities of 2000 units per reel. The PLL1705DBQRG4 is compliant with RoHS regulations and is suitable for surface mount applications.
Texas Instruments PLL1705DBQRG4 technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 36.87MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PLL1705 |
| Supply Current | 25mA |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PLL1705DBQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
