
The PLL1707DBQR is a single crystal PLL clock generator from Texas Instruments, packaged in a 20-pin SSOP package. It operates over a temperature range of -25°C to 85°C and is designed for surface mount applications. The device requires a supply voltage of 3.3V and draws a maximum supply current of 25mA. It is RoHS compliant and lead free, and is available in quantities of 2000 units per reel.
Texas Instruments PLL1707DBQR technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 36.864MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PLL1707DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
