Texas Instruments PLM2904BIDGKR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PLM2904BIDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.