Texas Instruments PLM61460AANRJRT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PLM61460AANRJRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.