Texas Instruments PLM76202QPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 55 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PLM76202QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.