Texas Instruments PLMR23630APDRRR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PLMR23630APDRRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.