Texas Instruments PLMX2820RTCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PLMX2820RTCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.