Texas Instruments PLP5030RJVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 46 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N46 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PLP5030RJVR to view detailed technical specifications.
No datasheet is available for this part.