The PLP590712QDQNRQ1 is a low dropout linear voltage regulator from Texas Instruments. It operates from an input voltage of 2.2 to 5.5V and provides a fixed output voltage of 1.2V with a maximum output current of 250mA. The device is available in an HVSON-8 package and is qualified to AEC-Q100 automotive standards. The regulator can withstand an operating temperature range of -40 to 125°C.
Texas Instruments PLP590712QDQNRQ1 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.2 |
| Output Voltage1-Min | 1.164 |
| Output Voltage1-Max | 1.236 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.25 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PLP590712QDQNRQ1 to view detailed technical specifications.
No datasheet is available for this part.