Texas Instruments PMCS1101A2BQDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | R-PDSO-G8 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PMCS1101A2BQDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.