
The PMS430E315FZ is a 16-bit microcontroller from Texas Instruments with a UART/USART interface and 16KB of EPROM memory. It features 14 programmable I/Os and operates over a temperature range of -40°C to 85°C. The device is packaged in a surface mount LCC package and is not RoHS compliant. It has an internal oscillator and includes peripherals such as a power-on reset and watchdog timer.
Texas Instruments PMS430E315FZ technical specifications.
| Package/Case | LCC |
| Data Bus Width | 16b |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | MSP430 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PMS430E315FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.