
16-bit RISC microcontroller featuring an MSP430 core, operating at up to 8MHz with a 3.3MHz typical frequency. This integrated circuit offers 16KB of EPROM memory and 512B of RAM, supporting UART and USART interfaces. Equipped with 6 analog-to-digital converters and 14 programmable I/O pins, it includes 2 timers/counters and internal oscillator. Packaged in a ceramic LCC-68 for surface mounting, with a supply voltage range of 2.5V to 5.5V and a minimum operating temperature of 25°C.
Texas Instruments PMS430E325AFZ technical specifications.
| Package/Case | LCC |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 3.3MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 25°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 6 |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LCD |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | MSP430 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PMS430E325AFZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
