Dual-channel, voltage-feedback operational amplifier featuring industry-leading 12 nV/°C (max) offset drift. This automotive-grade op amp operates from -40°C to 125°C with a maximum supply voltage of 20V and a negative supply limit of -20V. Achieving a unity gain bandwidth of 3.6MHz and a slew rate of 10V/µs, it offers a high common-mode reject ratio of 168 and a minimum voltage gain of 10 million. The 8-SOIC package (R-PDSO-G8) with a width of 3.395mm and length of 4.905mm supports MUX-friendly operation and low offset/bias current characteristics.
Texas Instruments POPA2182ID technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.395 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 4 |
| Average Bias Current-Max (IIB) | 0.00035 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00035 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 168 |
| Voltage Gain-Min | 10000000 |
| Unity Gain BW-Nom | 3600 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.003 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments POPA2182ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.