Dual operational amplifier featuring ultra-low 2.2-nV/$\sqrt{Hz}$ noise and super beta 0.3nA bias current. Achieves high precision with a 5$\mu$V maximum input offset voltage and 0.1$\mu$V/°C offset drift. Supports a wide 36-V supply range, with a nominal $\pm$15-V operation and a maximum supply current of 2.5mA. This 8-terminal, 8-SON package device offers a 18000kHz unity gain bandwidth and a 6.4-V/$\mu$s slew rate, suitable for automotive temperature grades (-40°C to 125°C).
Texas Instruments POPA2210IDRGT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 35 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 6.4 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 18000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.007 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments POPA2210IDRGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.