Automotive 500-mA LDO voltage regulator with a 1.1-V fixed output, offering a 1.5% voltage tolerance. Features a low 420-mV dropout voltage at 500 mA and high power supply rejection ratio (PSRR). Operates from a 1.5-V to 6-V input range, with an absolute maximum input of 6.5 V. Includes a power good output and is AEC-Q100 qualified. Housed in an 8-pin S-PDSO-N8 package, measuring 3x3 mm, with an operating temperature range of -40°C to 150°C.
Texas Instruments PPS74511PQWDRBRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.0835 |
| Output Voltage1-Max | 1.1165 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.42 |
| Output Voltage1-Nom | 1.1 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0075 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PPS74511PQWDRBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.