Texas Instruments PPS74511PQWDRVRQ1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.0835 |
| Output Voltage1-Max | 1.1165 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 1.1 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PPS74511PQWDRVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.