Automotive 500-mA, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good. Features a fixed 1.2-V output voltage with a tolerance of ±1.5% and a maximum output current of 500 mA. Operates from a 1.5-V to 6-V input voltage range, with a dropout voltage of 285 mV (typical) at 500 mA. This AEC-Q100 qualified component offers a wide operating temperature range of -40°C to 150°C and is housed in an 8-SON package.
Texas Instruments PPS74512PQWDRBRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.182 |
| Output Voltage1-Max | 1.218 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.285 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0075 |
| Dropout Voltage1-Max | 0.43 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PPS74512PQWDRBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.