Automotive 500-mA, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good. Features a fixed 3.3V output voltage with a nominal dropout voltage of 95mV at 500mA. Operates from a 1.5V to 6V input range, offering a 3.2505V to 3.3495V output voltage tolerance. This AEC-Q100 qualified component is housed in an 8-SON package with a 3mm x 3mm footprint, supporting an operating temperature range of -40°C to 150°C.
Texas Instruments PPS74533PQWDRBRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 3.2505 |
| Output Voltage1-Max | 3.3495 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.095 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0075 |
| Dropout Voltage1-Max | 0.16 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PPS74533PQWDRBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.