Texas Instruments PPS74601PQWDRVRQ1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.55 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PPS74601PQWDRVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.