Automotive 1-A low-dropout (LDO) voltage regulator featuring a high Power Supply Rejection Ratio (PSRR) and low quiescent current. This integrated circuit offers a fixed output voltage of 1V with a tight tolerance of ±1.5% (0.985V to 1.015V). It operates from a 1.5V to 6V input range and delivers up to 1A of output current. The regulator boasts a maximum dropout voltage of 0.79V at 1A and includes a power good output. Designed for automotive applications, it meets AEC-Q100 screening and operates within a -40°C to 150°C junction temperature range. The component is housed in an 8-SON package with a 3mm x 3mm footprint.
Texas Instruments PPS74610PQWDRBRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 0.985 |
| Output Voltage1-Max | 1.015 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.6 |
| Output Voltage1-Nom | 1 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0075 |
| Dropout Voltage1-Max | 0.79 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PPS74610PQWDRBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.