Automotive 1-A LDO voltage regulator, featuring a low quiescent current and high Power Supply Rejection Ratio (PSRR). This fixed output regulator provides a nominal 1.1V output with a maximum current of 1A and a tight voltage tolerance of 1.5%. Operating from a 1.5V to 6V input range, it offers a low dropout voltage of 0.6V (typical) and includes a power good output. The 8-terminal S-PDSO-N8 package is designed for automotive applications, rated for junction temperatures from -40°C to 150°C and AEC-Q100 qualified.
Texas Instruments PPS74611PQWDRBRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.0835 |
| Output Voltage1-Max | 1.1165 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.6 |
| Output Voltage1-Nom | 1.1 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0075 |
| Dropout Voltage1-Max | 0.79 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PPS74611PQWDRBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.