Automotive 1-A LDO voltage regulator, featuring a 1.2V fixed output and 1.5% voltage tolerance. This integrated circuit offers a low IQ, high PSRR, and a dropout voltage of 465mV nominal, with a maximum of 625mV. Operating from a 1.5V to 6V input range, it provides a single output with a maximum current of 1A. The 8-SON package (S-PDSO-N8) is designed for automotive applications with AEC-Q100 screening, operating from -40°C to 150°C.
Texas Instruments PPS74612PQWDRBRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.182 |
| Output Voltage1-Max | 1.218 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.465 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0075 |
| Dropout Voltage1-Max | 0.625 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PPS74612PQWDRBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.