Automotive 1-A, low-dropout (LDO) voltage regulator with power good. Features a 3.3V nominal output voltage with a maximum output current of 1A. Offers a wide input voltage range from 1.5V to 6V, with a maximum input voltage of 6.5V. This AEC-Q100 qualified component operates from -40°C to 150°C junction temperature and is housed in an 8-SON package. Key specifications include a low dropout voltage of 160mV nominal and a voltage tolerance of 1.5%.
Texas Instruments PPS74633PQWDRBRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 3.2505 |
| Output Voltage1-Max | 3.3495 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0075 |
| Dropout Voltage1-Max | 0.265 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PPS74633PQWDRBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.