Texas Instruments PS37F010122DSKR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 65 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PS37F010122DSKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.