The PS3801J25DCKRG4 is a reset IC with a threshold voltage range of 2.2V to 2.3V, suitable for operation over a supply voltage range of 2V to 6V. It draws a maximum supply current of 25uA. This device is designed for surface mount applications and can operate within a temperature range of -40°C to 85°C.
Texas Instruments PS3801J25DCKRG4 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.3V |
| Min Reset Threshold Voltage | 2.2V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PS3801J25DCKRG4 to view detailed technical specifications.
No datasheet is available for this part.