Texas Instruments PSIEVM technical specifications.
| Type | Evaluation Board |
| Supported Device | ADS8681/ADS8881/ADS8900 |
| Supported Device Technology | ADC |
| Input Voltage Range | 4.75 to 5.25VDC |
| Number of Bits | 16|18 |
| IDE | Graphic User Interface |
| Interface Type | USB |
| Windows | Win 7|Win 8|Win 10 |
| Daughter Cards | No |
| Support FPGA | No |
| Operating Systems | Win 7|Win 8|Win 10 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments PSIEVM to view detailed technical specifications.
No datasheet is available for this part.