The PSN74AXC1T45DTQR is an automotive-grade bus transceiver from Texas Instruments. It operates over a supply voltage range of 0.65V to 36V and features a propagation delay of 173ns. The device has 1 function and 2 ports, with a true output polarity. It is available in a 6-terminal package with a width of 0.8mm and a length of 1mm. The transceiver is rated for operation over a temperature range of -40°C to 125°C.
Texas Instruments PSN74AXC1T45DTQR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B6 |
| Width | 0.8 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 0.7 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 0.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AXC |
| Propagation Delay (tpd) | 173 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PSN74AXC1T45DTQR to view detailed technical specifications.
No datasheet is available for this part.