Automotive octal buffer/line driver with 3-state outputs and Schmitt trigger inputs. Features 8 functions, 2 ports, and a 20-terminal DUAL TSSOP package. Operates from a 2V to 6V supply voltage with a nominal 5V. Supports a propagation delay of 45ns, with 18ns at nominal supply and 50pF load. Rated for -40°C to 125°C operating temperature and AEC-Q100 qualified.
Texas Instruments PSN74HCS244QPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 45 |
| Number of Bits | 1 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.002 |
| Count Direction | UNIDIRECTIONAL |
| Screening Level | AEC-Q100 |
| Control Type | ENABLE LOW/HIGH |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PSN74HCS244QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.