Isolated DC-DC converter module, 15W output power, featuring a 5V single output with 3A maximum output current. Operates with an input voltage range of 36V to 75V, offering 79% efficiency. This board mount module provides 500V isolation and is designed for through-hole mounting. Dimensions are 42.2mm length, 42.4mm width, and 37.3mm depth, with an operating temperature range of -20°C to 70°C.
Texas Instruments PT3101A technical specifications.
| Package/Case | Module |
| Depth | 37.3mm |
| Efficiency | 79% |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 42.2mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT3100 |
| Voltage - Output 1 | 5V |
| Width | 42.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT3101A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.