Texas Instruments PT3104C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Height | 0.33inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.67inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT3100 |
| Voltage - Output 1 | 5V |
| Width | 1.48inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT3104C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.