
1-output DC-DC converter module, surface mountable, delivering 26.4W at 3.3V output voltage and 8A output current. Features include UVLO, OCP, OTP, and SCP protection. Operates with input voltages from 36V to 75V, offering 80% efficiency and 1.5kV isolation voltage. Packaged in a tray, this RoHS compliant module has a wide operating temperature range of -40°C to 85°C.
Texas Instruments PT3321C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 32.5mm |
| Efficiency | 80% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3.03inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 26W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 26.4W |
| Output Voltage | 3.3V |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT3320 |
| Voltage - Output 1 | 3.3V |
| Width | 1.28inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT3321C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
