Texas Instruments PT3325N technical specifications.
| Package/Case | Module |
| Efficiency | 69% |
| Height | 24.1mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 77mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 16W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT3320 |
| Voltage - Output 1 | 2V |
| Width | 13.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT3325N to view detailed technical specifications.
No datasheet is available for this part.