Texas Instruments PT3341C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 3.03inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 26W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT3340 |
| Voltage - Output 1 | 3.3V |
| Width | 1.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT3341C to view detailed technical specifications.
No datasheet is available for this part.