Datasheets.com
Datasheets.com
Module DC-DC 24VIN 1-OUT 5V 6A 30W 19-Pin SIP Module
Texas Instruments

PT3342N

Module DC-DC 24VIN 1-OUT 5V 6A 30W 19-Pin SIP Module

PackageModule
MountingThrough Hole
Power30W
Quick Jump:

Technical Specifications

Texas Instruments PT3342N technical specifications.

General

Package/Case
Module
Efficiency
83%
Isolation Voltage
1.5kV
Lead Free
Lead Free
Length
76.7mm
Max Input Voltage
60V
Min Input Voltage
18V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
6A
Max Power Dissipation
30W
Mount
Through Hole
Number of Outputs
1
Output Current
6A
Output Power
30W
Output Voltage
5V
Package Quantity
10
Packaging
Tray
Radiation Hardening
No
RoHS Compliant
Yes
Series
PT3340
Voltage - Output 1
5V
Width
13.2mm

Compliance

RoHS
Compliant

Datasheet

Texas Instruments PT3342N Datasheet

Download the complete datasheet for Texas Instruments PT3342N to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.