
Isolated DC-DC converter module with 1.8V, 12A, 21.6W output. Features 36V to 75V input range, 85% efficiency, and 1.5kV isolation voltage. Operates from -40°C to 85°C with UVLO and OCP protection. Surface mount package with dimensions 2.58" L x 1.6" W x 0.31" H.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 36.83mm |
| Efficiency | 85% |
| Features | UVLO, OCP |
| Height | 0.31inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.58inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 22W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 21.6W |
| Output Voltage | 1.8V |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT3400 |
| Voltage - Output 1 | 1.8V |
| Width | 1.6inch |
| RoHS | Not Compliant |
