The PT3404A DC/DC converter from Texas Instruments features an efficiency of 84% and a maximum isolation voltage of 1.5kV. Operating over a temperature range of -40°C to 85°C, this module-based converter has a maximum power dissipation of 24W and a maximum output current of 16A. It is available in a package quantity of 8, packaged in a tray, and is not RoHS compliant due to containing lead.
Texas Instruments PT3404A technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Features | UVLO |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 65.28mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 24W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 24W |
| Output Voltage | 1.5V |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT3400 |
| Voltage - Output 1 | 1.5V |
| Width | 36.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT3404A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.