Isolated DC-DC converter module, surface mount, delivering 35W output power with a single 5V output voltage and 7A maximum output current. Features include undervoltage lockout (UVLO) and overcurrent protection (OCP), operating from a 36V to 75V input range. This module offers 1.5kV isolation and a wide operating temperature range of -40°C to 85°C.
Texas Instruments PT3408C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 40.64mm |
| Efficiency | 91% |
| Features | UVLO, OCP |
| Height | 0.31inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.58inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 35W |
| Output Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT3400 |
| Voltage - Output 1 | 5V |
| Width | 1.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT3408C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.