35W isolated DC-DC converter module featuring a 5V output voltage and 7A maximum output current. This board mount component operates with an input voltage range of 36V to 75V and achieves 91% efficiency. The module includes Under-Voltage Lockout (UVLO) protection and offers 1.5kV isolation. Designed for through-hole mounting, it measures 65.28mm in length and 7.75mm in depth, with a maximum operating temperature of 85°C.
Texas Instruments PT3408N technical specifications.
| Package/Case | Module |
| Depth | 7.75mm |
| Efficiency | 91% |
| Features | UVLO |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 65.28mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 35W |
| Output Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT3400 |
| Voltage - Output 1 | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT3408N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.