Isolated DC-DC converter module with 15W output power, delivering 5V at 3A. Features a wide input voltage range of 36V to 75V, with a nominal input of 48V. Operates efficiently at 80% and provides 1.5kV isolation. Designed for through-hole mounting with a 6-pin configuration, suitable for board-level integration. Operating temperature range spans from -40°C to 85°C.
Texas Instruments PT4101A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 37.59mm |
| Efficiency | 80% |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.67inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT4100 |
| Voltage - Output 1 | 5V |
| Width | 1.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4101A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.