
15W isolated DC-DC converter module with 5V output voltage and 3A maximum output current. Features include surface mount package, 36V to 75V input voltage range, and 80% efficiency. Operating temperature range is -40°C to 85°C, with over-temperature protection (OTP) and short-circuit protection (SCP). 1.5kV isolation voltage is provided.
Texas Instruments PT4101C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 37.3mm |
| Efficiency | 80% |
| Features | OTP, SCP |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 1.67inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT4100 |
| Voltage - Output 1 | 5V |
| Width | 1.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4101C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
