15W DC-DC Converter Module, 5V single output, 3A maximum output current. Features 18V to 40V input voltage range, 82% efficiency, and isolated design with 1.5kV isolation voltage. Surface mount package with over-temperature protection (OTP) and short-circuit protection (SCP). Operates from -40°C to 85°C.
Texas Instruments PT4104C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 37.3mm |
| Efficiency | 82% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.67inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT4100 |
| Voltage - Output 1 | 5V |
| Width | 1.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4104C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.