15W DC-DC Converter Module, featuring a single 12V output at 1.25A. This board mount power supply operates with an efficiency of 82% and supports an input voltage range of 18V to 40V. The module provides 1.5kV isolation voltage and is housed in a through-hole mountable package measuring 1.67 x 1.48 x 0.33 inches. It is RoHS compliant and designed for operation between -40°C and 85°C.
Texas Instruments PT4105A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Efficiency | 82% |
| Height | 0.33inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.67inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT4100 |
| Voltage - Output 1 | 12V |
| Width | 1.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4105A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.