Texas Instruments PT4106C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 1.67inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 16 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT4100 |
| Voltage - Output 1 | 15V |
| Width | 1.48inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4106C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.