Isolated DC-DC converter module with a single 3.3V output, delivering up to 4A and 15W of power. Features a wide input voltage range of 36V to 75V, with a nominal input of 48V. Operates efficiently at 75% with a maximum power dissipation of 13.2W. Designed for surface mount applications with a 1.5kV isolation voltage. Extended operating temperature range from -40°C to 85°C.
Texas Instruments PT4110C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 4.5A |
| Depth | 37.3mm |
| Efficiency | 75% |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.67inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 13.2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Package Quantity | 16 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT4110 |
| Voltage - Output 1 | 3.3V |
| Width | 1.48inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4110C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.