
16.5W DC-DC converter module with a single 3.3V output, delivering up to 5A. Features include 36V to 75V input range, 78% efficiency, and 1.5kV isolation. Integrated protection includes UVLO, OTP, and SCP. This RoHS compliant, UL94 V-0 rated module is designed for surface mount applications.
Texas Instruments PT4121C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Depth | 37.3mm |
| Efficiency | 78% |
| Features | UVLO, OTP, SCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 42.2mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 16.5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 16.5W |
| Output Voltage | 3.3V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT4120 |
| Voltage - Output 1 | 3.3V |
| Width | 1.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4121C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.