Board mount DC-DC converter module, featuring 20W maximum output power and 1.6A maximum output current. This isolated converter operates with a 36V to 75V DC input range, delivering a nominal 12V output. Efficiency reaches 83%, with an isolation voltage of 1.5kV. The module is housed in a DIP package, rated UL94 V-0 for flammability, and is RoHS compliant.
Texas Instruments PT4123A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.6A |
| Depth | 37.59mm |
| Efficiency | 83% |
| Flammability Rating | UL94 V-0 |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.67inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 16 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PT4120 |
| Voltage - Output 1 | 12V |
| Weight | 700g |
| Width | 1.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4123A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.