
20W DC-DC converter module with a single 12V output at 1.6A. Features include UVLO, OTP, and SCP protection, 83% efficiency, and 1.5kV isolation voltage. Operates from a 36V to 75V input range with a nominal input of 48V. Surface mountable in an SMD/SMT package, this RoHS compliant component has a flammability rating of UL94 V-0.
Texas Instruments PT4123C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.6A |
| Efficiency | 83% |
| Features | UVLO, OTP, SCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.67inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT4120 |
| Voltage - Output 1 | 12V |
| Weight | 700g |
| Width | 1.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4123C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.