
20W DC-DC converter module with a single 5.2V output at 3.8A. Features 82% efficiency, 1.5kV isolation voltage, and a wide input voltage range of 36V to 75V, with a nominal input of 48V. Operates across a temperature range of -40°C to 85°C. Through-hole mounted in a DIP package, this RoHS compliant power supply module offers 20W maximum power dissipation.
Texas Instruments PT4125A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3.8A |
| Efficiency | 82% |
| Height | 0.33inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.67inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.8A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Output Voltage | 5.2V |
| Package Quantity | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT4120 |
| Voltage - Output 1 | 5.2V |
| Width | 1.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4125A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.