
16.5W DC-DC converter module with a single 3.3V output at 5A. Features include Under-Voltage Lockout (UVLO), 1.5kV isolation voltage, and a UL94 V-0 flammability rating. Operates from an 18V to 40V DC input range with a nominal input of 24V. Surface mountable in an SMD/SMT package, this RoHS compliant module offers 78% efficiency and a maximum operating temperature of 85°C.
Texas Instruments PT4141C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Efficiency | 78% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Height | 0.33inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.73inch |
| Max Input Voltage (DC) | 40V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 16.5W |
| Max Power Dissipation | 16.5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 16.5W |
| Output Voltage | 3.3V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PT4140 |
| Voltage - Output 1 | 3.3V |
| Weight | 23g |
| Width | 1.52inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4141C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.