Texas Instruments PT4141CT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Efficiency | 78% |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 1.67inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 16.5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 16.5W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PT4140 |
| Voltage - Output 1 | 3.3V |
| Width | 1.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4141CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.